Molex 19198 Blue Insulated Male Spade Connector
- RS Stock No.:
- 684-532
- Mfr. Part No.:
- 19198-0019
- Manufacturer:
- Molex
Subtotal (1 bag of 400 units)*
PHP15,731.27
(exc. VAT)
PHP17,619.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP15,731.27 | PHP39.328 |
*price indicative
- RS Stock No.:
- 684-532
- Mfr. Part No.:
- 19198-0019
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Insulation | Insulated | |
| Colour | Blue | |
| Orientation | Straight | |
| Standards/Approvals | REACH, RoHS | |
| Insulation Material | Nylon | |
| Series | 19198 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Male | ||
Insulation Insulated | ||
Colour Blue | ||
Orientation Straight | ||
Standards/Approvals REACH, RoHS | ||
Insulation Material Nylon | ||
Series 19198 | ||
- COO (Country of Origin):
- US
The Molex Avikrimp spade tongue terminal designed to provide reliable connections for 16-14 AWG wire applications. This innovative terminal allows for efficient crimping or compression interfaces, ensuring secure and long-lasting electrical connections. With its closed barrel type and low-halogen nylon insulation, the product is engineered for optimal performance in demanding environments. Its unique design accommodates a wire insulation diameter of up to 4.30mm, making it suitable for a variety of wiring needs. Tailored for industries that require compliance with strict regulations, this terminal reflects the highest standards of reliability and safety in wire management.
Constructed from materials that meet stringent flammability standards (94V-0)
Compatible with premium-grade crimp tools for consistent and professional results
Lightweight at 0.907g, making it easy to handle during installation
Available in a packaging type that promotes damage-free transportation
Related links
- Molex 19198 Insulated Male Spade Connector 10 Tab Size 22 AWG to 18 AWG
- Phoenix Contact C-SCMI Blue Insulated Male Spade Connector 6.3 x 0.8 mm Tab Size
- RS PRO Blue Insulated Male Spade Connector 0.5 x 4.75 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Male Spade Connector 4.8 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Male Spade Connector 0.8 x 6.35 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Male Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Male Spade Connector 4.75 x 0.5 mm Tab Size 16 AWG to 14 AWG
- Knipex 97 99 1 Blue Insulated Male Spade Connector 16 AWG to 14 AWG
