Molex 19139 Pink Insulated Male Spade Connector
- RS Stock No.:
- 684-526
- Mfr. Part No.:
- 19139-0011
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
PHP24,409.06
(exc. VAT)
PHP27,338.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP24,409.06 | PHP24.409 |
*price indicative
- RS Stock No.:
- 684-526
- Mfr. Part No.:
- 19139-0011
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Insulation | Insulated | |
| Colour | Pink | |
| Orientation | Straight | |
| Standards/Approvals | REACH, RoHS | |
| Insulation Material | Nylon | |
| Series | 19139 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Male | ||
Insulation Insulated | ||
Colour Pink | ||
Orientation Straight | ||
Standards/Approvals REACH, RoHS | ||
Insulation Material Nylon | ||
Series 19139 | ||
- COO (Country of Origin):
- US
The Molex Avikrimp Block Spade Terminal is expertly engineered to facilitate secure connections in electrical applications, specifically for 22-18 AWG wires. This versatile terminal features a closed barrel type design, ensuring optimal reliability and performance. Designed for crimp or compression termination, it accommodates stud sizes of 6 (M3.5) with a width of 7.39mm. With its robust construction, the Avikrimp terminal exemplifies both safety and efficiency, making it an ideal choice for various wiring needs. Each terminal is compliant with EU RoHS and adheres to stringent standards to reassure users of its low-hazard status, providing peace of mind in product selection.
Lightweight at only 0.773 grams, making it easy to handle
Compliant with EU RoHS standards, supporting eco-friendly initiatives
Low-hazard status underlines safety in diverse electrical environments
Designed for use with premium-grade tooling for optimal performance
Related links
- Molex 19121 Red Insulated Male Spade Connector
- Molex 19115 Spade Insulated Male Spade Connector
- Molex 19144 Natural Insulated Male Spade Connector
- Molex 19198 Blue Insulated Male Spade Connector
- Molex 19115 Insulated Male Spade Connector, Solder 12 AWG to 10 AWG
- Molex Perma-Seal 19164 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19121 Red Insulated Male Spade Connector, Crimp 10 AWG to 12 AWG
- Molex 19198 Insulated Male Spade Connector 10 Tab Size 22 AWG to 18 AWG
