Molex Female Quick Disconnect Crimp Terminal 22 AWG to 18 AWG

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP757.83

(exc. VAT)

PHP848.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP757.83PHP75.783-
5 - 9PHP697.14PHP69.7148%
10 +PHP629.07PHP62.90716%

*price indicative

RS Stock No.:
534-340
Distrelec Article No.:
304-54-662
Mfr. Part No.:
190060005
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Standards/Approvals

No

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy