Molex 19002 Female Quick Disconnect Crimp Terminal 22 AWG to 18 AWG
- RS Stock No.:
- 534-329
- Distrelec Article No.:
- 304-54-654
- Mfr. Part No.:
- 190020005
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP930.07
(exc. VAT)
PHP1,041.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP930.07 | PHP46.504 | - |
| 5 + | PHP855.44 | PHP42.772 | 8% |
*price indicative
- RS Stock No.:
- 534-329
- Distrelec Article No.:
- 304-54-654
- Mfr. Part No.:
- 190020005
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Standards/Approvals | No | |
| Series | 19002 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Standards/Approvals No | ||
Series 19002 | ||
- COO (Country of Origin):
- US
Related links
- Molex 19002 Female Quick Disconnect Crimp Terminal 22 AWG to 18 AWG
- Molex 19002 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex Female Quick Disconnect Crimp Terminal 22 AWG to 18 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex Female Quick Disconnect Crimp Terminal 22 AWG
- Molex 19003 Salmon Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19006 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
