TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG to 14
- RS Stock No.:
- 304-817
- Mfr. Part No.:
- 42281-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tape of 50 units)*
PHP593.17
(exc. VAT)
PHP664.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 50 unit(s) shipping from November 09, 2026
- Plus 8 unit(s) shipping from November 16, 2026
- Plus 440 unit(s) shipping from December 03, 2026
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | PHP593.17 | PHP11.863 |
*price indicative
- RS Stock No.:
- 304-817
- Mfr. Part No.:
- 42281-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | File Nos. E66717 and E28476, Certified by Canadian Standards Association File No. LR7189A, RoHS, Recognised under the Component Program of Underwriters Laboratories Inc | |
| Overall Length | 19.05mm | |
| Series | FASTIN-FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals File Nos. E66717 and E28476, Certified by Canadian Standards Association File No. LR7189A, RoHS, Recognised under the Component Program of Underwriters Laboratories Inc | ||
Overall Length 19.05mm | ||
Series FASTIN-FASTON .250 | ||
- COO (Country of Origin):
- IT
Related links
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 10
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 12
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG to 14
