TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 17 AWG to 13
- RS Stock No.:
- 305-044
- Mfr. Part No.:
- 160917-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP47,463.67
(exc. VAT)
PHP53,159.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP47,463.67 | PHP9.493 |
*price indicative
- RS Stock No.:
- 305-044
- Mfr. Part No.:
- 160917-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS, REACH, EU ELV | |
| Overall Length | 19.2mm | |
| Series | FASTIN-FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 13AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS, REACH, EU ELV | ||
Overall Length 19.2mm | ||
Series FASTIN-FASTON .250 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Quick Disconnect Receptacle is designed for wire sizes ranging from 17 to 13 AWG or 1.03 to 2.62 mm². It features a 6.35 mm [.25 in] tab width and a straight configuration for easy connection. Made of brass with a tin plating for enhanced durability and corrosion resistance, this receptacle ensures secure and reliable electrical connections in various applications.
Locking lance mating retention
RoHS compliant
EU ELV compliant
Related links
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13
- TE Connectivity FASTIN-FASTON .250 Pink Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 10
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 12
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG to 14
