TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 18
- RS Stock No.:
- 304-812
- Mfr. Part No.:
- 60413-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 304-812
- Mfr. Part No.:
- 60413-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 0.81mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS, IEC 60335-1UL, CSA | |
| Overall Length | 21.46mm | |
| Series | FASTIN-FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS, IEC 60335-1UL, CSA | ||
Overall Length 21.46mm | ||
Series FASTIN-FASTON .250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick Disconnect Receptacle is designed for wire sizes ranging from 22 to 18 AWG or 0.32 to 0.82 mm². It features a 6.35 mm [.25 in] tab width and a straight configuration for secure and reliable connections. Made of brass with tin plating for improved conductivity and corrosion resistance, this receptacle ensures Durable performance. It is supplied on a strip/reel for easy handling and efficient assembly in various electrical applications.
Locking lance mating retention
RoHS compliant
EU ELV compliant
Related links
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 10
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 12
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG to 14
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 9
