Moflash YL80 Super Hi-Vis Series Amber Alarm, IP66 230V Wall 120 dB @ 1m 2-Stage Alarm Sounder
- RS Stock No.:
- 751-906
- Mfr. Part No.:
- YL80/NL/A/RF/HV/SU/WR
- Manufacturer:
- Moflash
Subtotal (1 unit)*
PHP30,655.92
(exc. VAT)
PHP34,334.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,655.92 |
*price indicative
- RS Stock No.:
- 751-906
- Mfr. Part No.:
- YL80/NL/A/RF/HV/SU/WR
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Alarm | |
| Lens Colour | Amber | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Current Consumption | 565mA | |
| Sounder Type | 2-Stage Alarm Sounder | |
| Mount Type | Wall | |
| Terminal Type | Cable Terminal | |
| Series | YL80 Super Hi-Vis | |
| Maximum Supply Voltage | 230V | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Sound Level at 1m | 120dB | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 120dB | |
| Number of Tones | 32 | |
| Hazardous Area Certification | CE | |
| IP Rating | IP66 | |
| Housing Material | ABS | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Alarm | ||
Lens Colour Amber | ||
Current Type AC | ||
Light Effect Flashing | ||
Current Consumption 565mA | ||
Sounder Type 2-Stage Alarm Sounder | ||
Mount Type Wall | ||
Terminal Type Cable Terminal | ||
Series YL80 Super Hi-Vis | ||
Maximum Supply Voltage 230V | ||
Bulb Type LED | ||
Housing Colour Red | ||
Sound Level at 1m 120dB | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 120dB | ||
Number of Tones 32 | ||
Hazardous Area Certification CE | ||
IP Rating IP66 | ||
Housing Material ABS | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- GB
The Moflash High brightness LED beacon is designed to deliver powerful Visual and audible warning signals in industrial environments. It provides high intensity illumination combined with strong sound output for effective hazard indication.
Delivers maximum sound output up to 112 dB A
Provides IP66 rated protection as standard
Complies with applicable international regulations
Features flame retardant abs enclosure
Related links
- Moflash YL80 Super Hi-Vis Series Red Alarm, IP66 230V Wall 120 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Amber Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Magenta Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Red Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Green Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Blue Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Clear Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Yellow Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
