Moflash YL50 Series Blue Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- RS Stock No.:
- 751-914
- Mfr. Part No.:
- YL50/DL/B/25/RF/HV/WR(8)
- Manufacturer:
- Moflash
This image is representative of the product range
Subtotal (1 unit)*
PHP23,428.99
(exc. VAT)
PHP26,240.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 16, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP23,428.99 |
*price indicative
- RS Stock No.:
- 751-914
- Mfr. Part No.:
- YL50/DL/B/25/RF/HV/WR(8)
- Manufacturer:
- Moflash
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Alarm | |
| Lens Colour | Blue | |
| Minimum Sound Level | -18dB | |
| Current Type | AC, DC | |
| Light Effect | Flashing | |
| Current Consumption | 345mA | |
| Mount Type | Wall | |
| Sounder Type | 2-Stage Alarm Sounder | |
| Series | YL50 | |
| Terminal Type | Cable Terminal | |
| Maximum Supply Voltage | 230V | |
| Bulb Type | LED | |
| Minimum Operating Temperature | -35°C | |
| Housing Colour | Red | |
| Sound Level at 1m | 112dB | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 112dB | |
| IP Rating | IP66 | |
| Hazardous Area Certification | CE | |
| Number of Tones | 32 | |
| Housing Material | ABS | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Alarm | ||
Lens Colour Blue | ||
Minimum Sound Level -18dB | ||
Current Type AC, DC | ||
Light Effect Flashing | ||
Current Consumption 345mA | ||
Mount Type Wall | ||
Sounder Type 2-Stage Alarm Sounder | ||
Series YL50 | ||
Terminal Type Cable Terminal | ||
Maximum Supply Voltage 230V | ||
Bulb Type LED | ||
Minimum Operating Temperature -35°C | ||
Housing Colour Red | ||
Sound Level at 1m 112dB | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 112dB | ||
IP Rating IP66 | ||
Hazardous Area Certification CE | ||
Number of Tones 32 | ||
Housing Material ABS | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- GB
Related links
- Moflash YL50 Series Magenta Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Orange Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Green Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Clear Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Red Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Yellow Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Amber Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Blue Sounder, IP66 24V dc Wall Mount 112 dB @ 1m Combination Audible and Visual Signal
