Moflash YL80 Super Hi-Vis Series Red Alarm, IP66 230V Wall 120 dB @ 1m 2-Stage Alarm Sounder
- RS Stock No.:
- 751-907
- Mfr. Part No.:
- YL80/NL/R/RF/HV/SU/WR
- Manufacturer:
- Moflash
Subtotal (1 unit)*
PHP30,655.92
(exc. VAT)
PHP34,334.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP30,655.92 |
*price indicative
- RS Stock No.:
- 751-907
- Mfr. Part No.:
- YL80/NL/R/RF/HV/SU/WR
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Alarm | |
| Lens Colour | Red | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Mount Type | Wall | |
| Current Consumption | 565mA | |
| Sounder Type | 2-Stage Alarm Sounder | |
| Series | YL80 Super Hi-Vis | |
| Terminal Type | Cable Terminal | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V | |
| Sound Level at 1m | 120dB | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 120dB | |
| IP Rating | IP66 | |
| Number of Tones | 32 | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | UKCA | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Alarm | ||
Lens Colour Red | ||
Current Type AC | ||
Light Effect Flashing | ||
Mount Type Wall | ||
Current Consumption 565mA | ||
Sounder Type 2-Stage Alarm Sounder | ||
Series YL80 Super Hi-Vis | ||
Terminal Type Cable Terminal | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V | ||
Sound Level at 1m 120dB | ||
Housing Colour Red | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 120dB | ||
IP Rating IP66 | ||
Number of Tones 32 | ||
Hazardous Area Certification CE | ||
Standards/Approvals UKCA | ||
Housing Material ABS | ||
- COO (Country of Origin):
- GB
The Moflash High brightness LED beacon is designed to deliver powerful Visual and audible warning signals in industrial environments. It provides high intensity illumination combined with strong sound output for effective hazard indication.
Delivers maximum sound output up to 112 dB A
Provides IP66 rated protection as standard
Complies with applicable international regulations
Features flame retardant abs enclosure
Related links
- Moflash YL80 Super Hi-Vis Series Amber Alarm, IP66 230V Wall 120 dB @ 1m 2-Stage Alarm Sounder
- Clifford & Snell YL80 Super Series Red Beacon-Sounder Combination, IP66 230V ac Wall 120 dB @ 1m
- Moflash YL50 Series Red Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Clifford & Snell YL80 Super Hi Vis Series Red Beacon-Sounder Combination, IP66 24V dc Wall 120 dB @ 1m
- Clifford & Snell YL80 Super Hi Vis Series Green Beacon-Sounder Combination, IP66 24V dc Wall 120 dB @ 1m
- Clifford & Snell YL80 Super Hi Vis Series Yellow Beacon-Sounder Combination, IP66 24V dc Wall 120 dB @ 1m
- Clifford & Snell YL80 Super Hi Vis Series Amber Beacon-Sounder Combination, IP66 24V dc Wall 120 dB @ 1m
- Moflash YL50 Series Amber Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
