Klaxon PNC Series Blue Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- RS Stock No.:
- 708-069
- Mfr. Part No.:
- PNC-0204
- Manufacturer:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
PHP13,174.81
(exc. VAT)
PHP14,755.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 33 unit(s) shipping from November 23, 2026
- Plus 12 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,174.81 |
*price indicative
- RS Stock No.:
- 708-069
- Mfr. Part No.:
- PNC-0204
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Lens Colour | Blue | |
| Minimum Sound Level | 105dB | |
| Current Type | DC | |
| Light Effect | Continuous | |
| Sounder Type | Nexus 105 Sounder | |
| Mount Type | Fixed | |
| Current Consumption | 55mA | |
| Terminal Type | Wire | |
| Series | PNC | |
| Maximum Supply Voltage | 60V | |
| Bulb Type | LED | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 113dB | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 113dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Number of Tones | 64 | |
| Standards/Approvals | EN 54-3 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Lens Colour Blue | ||
Minimum Sound Level 105dB | ||
Current Type DC | ||
Light Effect Continuous | ||
Sounder Type Nexus 105 Sounder | ||
Mount Type Fixed | ||
Current Consumption 55mA | ||
Terminal Type Wire | ||
Series PNC | ||
Maximum Supply Voltage 60V | ||
Bulb Type LED | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 113dB | ||
Housing Colour Red | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 113dB | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Number of Tones 64 | ||
Standards/Approvals EN 54-3 | ||
- COO (Country of Origin):
- GB
The Klaxon Signals Sounder Beacon is a robust solution tailored for industrial applications, providing reliable audio-visual alerts in various settings. Engineered to enhance safety, this beacon combines an impressive sound output of up to 113dB with a high-output LED light, making it Ideal for demanding environments. Its first-fix wire-to-base technology simplifies installation, ensuring quick setup without compromising on reliability. With a weatherproof IP66 rating, this unit guarantees protection against the elements, offering peace of mind in outdoor applications. Designed for versatility, the Nexus 105 supports both static and flashing modes, accommodating various signalling requirements while providing substantial alarm functionality.
High sound output of up to 113dB ensures effective alerting in noisy environments
Integrated high-output LED beacon for significant visibility
Easy installation with quarter turn fasteners, saving time on setup
First-fix wire-to-base technology allows for efficient pre-wiring
Rated IP66 for superior protection against water and dust ingress
Offers three alarm stages to tailor alerts for different situations
Low in-rush current contributes to energy efficiency
Static and flashing modes available for dynamic alerting options
Volume control feature allows for adaptable sound levels based on the environment
64 selectable tones provide versatility for various signalling needs
Related links
- Klaxon PNC Series Blue Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Amber Beacon, IP66 110V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Blue Beacon, IP66 60V Fixed 120 dB @ 1m Nexus 120 Sounder
- Klaxon PNC Series Green Beacon Low Current Consumption Sounder
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon PNC Series Green Beacon, IP66 60V Fixed 120 dB @ 1m Nexus 120 Sounder
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
