Moflash IS SB Series Clear Beacon, IP66 24V dc Wall Mount 105 dB @ 1m

Subtotal (1 unit)*

PHP17,058.63

(exc. VAT)

PHP19,105.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,058.63

*price indicative

RS Stock No.:
630-797
Mfr. Part No.:
IS-SB-02-05
Manufacturer:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Lens Colour

Clear

Current Type

DC

Light Effect

Flashing

Mount Type

Wall Mount

Series

IS SB

Maximum Supply Voltage

24V dc

Sound Level at 1m

105dB

IP Rating

IP66

COO (Country of Origin):
GB
The Moflash LED Sounder/Beacon provides a 120° light output around the horizontal axis, ensuring broad visibility. It is diode polarized and compatible with End of Line resistors for easy integration into signaling systems. Designed for both ceiling and wall mounting, it offers flexibility for various installation needs while delivering reliable performance.

IP66 protection rated

2 Stage Alarm

32 Selectable Tones

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy