Moflash IS SB Series Blue Beacon, IP66 24V dc Wall Mount 105 dB @ 1m
- RS Stock No.:
- 630-794
- Mfr. Part No.:
- IS-SB-02-03
- Manufacturer:
- Moflash
Subtotal (1 unit)*
PHP17,058.63
(exc. VAT)
PHP19,105.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,058.63 |
*price indicative
- RS Stock No.:
- 630-794
- Mfr. Part No.:
- IS-SB-02-03
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Lens Colour | Blue | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Mount Type | Wall Mount | |
| Series | IS SB | |
| Maximum Supply Voltage | 24V dc | |
| Sound Level at 1m | 105dB | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Lens Colour Blue | ||
Current Type DC | ||
Light Effect Flashing | ||
Mount Type Wall Mount | ||
Series IS SB | ||
Maximum Supply Voltage 24V dc | ||
Sound Level at 1m 105dB | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- GB
The Moflash LED Sounder/Beacon provides a 120° light output around the horizontal axis, ensuring broad visibility. It is diode polarized and compatible with End of Line resistors for easy integration into signaling systems. Designed for both ceiling and wall mounting, it offers flexibility for various installation needs while delivering reliable performance.
IP66 protection rated
2 Stage Alarm
32 Selectable Tones
Related links
- Moflash IS SB Series Green Beacon, IP66 24V dc Wall Mount 105 dB @ 1m
- Moflash IS SB Series Clear Beacon, IP66 24V dc Wall Mount 105 dB @ 1m
- Moflash IS-SB Series Amber Sounder-Beacon Combination Electronic
- Moflash IS-SB Series Red Sounder-Beacon Combination Wall 110 dB @ 1m Combined Sounder Beacon
- Moflash IS B Series Blue Beacon 28V Ceiling Surface IP66
- Klaxon IS Sonos Sounder Series White IP66 24V Wall 105 dB @ 1m Is Sonos Sounder
- Moflash YL5IS Hi-Vis Series Blue Beacon, IP66 26.4V Wall 105 dB @ 1m Hi-Vis Sounder/Beacon
- Pfannenberg PAX Series Red Beacon, IP66 24V dc Direct 105 dB @ 1m
