Moflash YL5IS Hi-Vis Series Blue Beacon, IP66 26.4V Wall 105 dB @ 1m Hi-Vis Sounder/Beacon
- RS Stock No.:
- 630-769
- Mfr. Part No.:
- 245544
- Manufacturer:
- Moflash
Subtotal (1 unit)*
PHP27,967.26
(exc. VAT)
PHP31,323.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP27,967.26 |
*price indicative
- RS Stock No.:
- 630-769
- Mfr. Part No.:
- 245544
- Manufacturer:
- Moflash
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Lens Colour | Blue | |
| Minimum Sound Level | 97dB | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Sounder Type | Hi-Vis Sounder/Beacon | |
| Current Consumption | 280mA | |
| Mount Type | Wall | |
| Series | YL5IS Hi-Vis | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 26.4V | |
| Sound Level at 1m | 105dB | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Maximum Sound Level | 105dB | |
| Hazardous Area Certification | IECEx, ATEX | |
| Number of Tones | 32 | |
| IP Rating | IP66 | |
| Standards/Approvals | EN 60079-11:2012, EN IEC 60079-0:2018, IEC 60079-11:2011, IEC 60079-0:2017 | |
| Housing Material | ABS FR UL94 5VB | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Lens Colour Blue | ||
Minimum Sound Level 97dB | ||
Current Type DC | ||
Light Effect Flashing | ||
Sounder Type Hi-Vis Sounder/Beacon | ||
Current Consumption 280mA | ||
Mount Type Wall | ||
Series YL5IS Hi-Vis | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 26.4V | ||
Sound Level at 1m 105dB | ||
Housing Colour Red | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Maximum Sound Level 105dB | ||
Hazardous Area Certification IECEx, ATEX | ||
Number of Tones 32 | ||
IP Rating IP66 | ||
Standards/Approvals EN 60079-11:2012, EN IEC 60079-0:2018, IEC 60079-11:2011, IEC 60079-0:2017 | ||
Housing Material ABS FR UL94 5VB | ||
- COO (Country of Origin):
- GB
Related links
- Moflash YL5IS Hi-Vis Series Yellow Beacon, IP66 26.4V Wall 105 dB @ 1m Hi-Vis Sounder/Beacon
- Moflash YL5IS Hi-Vis Series Red Beacon, IP66 26.4V Wall 105 dB @ 1m 2 Stage Alarm
- Moflash YL5IS Hi-Vis Series Green Beacon, IP66 26.4V Wall 105 dB @ 1m 2 Stage Alarm
- Moflash YL5IS Hi-Vis Series Magenta Beacon, IP66 26.4V Wall 105 dB @ 1m 2 Stage Alarm
- Moflash YL5IS Hi-Vis Series Opal Beacon, IP66 26.4V Wall 105 dB @ 1m 2 Stage Alarm
- Moflash YL5IS Hi-Vis Series Clear Beacon, IP66 26.4V Wall 105 dB @ 1m 2 Stage Alarm
- Moflash YL50 Series Blue Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon
- Moflash YL50 Series Clear Beacon, IP66 280V ac/dc Surface Mount 112 dB @ 1m Hi-Vis Sounder/Beacon
