Pfannenberg PA L 5 Series Orange Sounder Beacon, IP66 48V Patrol Sounder

This image is representative of the product range

Subtotal (1 unit)*

PHP27,523.76

(exc. VAT)

PHP30,826.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,523.76

*price indicative

RS Stock No.:
562-758
Distrelec Article No.:
303-69-775
Mfr. Part No.:
23353634055
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Sounder Beacon

Lens Colour

Orange

Minimum Sound Level

-12dB

Current Type

DC

Current Consumption

120mA

Sounder Type

Patrol Sounder

Series

PA L 5

Maximum Supply Voltage

48V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

IP Rating

IP66

Number of Tones

80

Housing Material

Grey

Standards/Approvals

UL

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy