Pfannenberg PY X Series Yellow Beacon, IP66 48V dc Free 101 dB @ 1m Multi-Tone Sounder
- RS Stock No.:
- 461-030
- Distrelec Article No.:
- 303-69-749
- Mfr. Part No.:
- 21555813000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP33,733.68
(exc. VAT)
PHP37,781.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 18, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP33,733.68 |
*price indicative
- RS Stock No.:
- 461-030
- Distrelec Article No.:
- 303-69-749
- Mfr. Part No.:
- 21555813000
- Manufacturer:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Lens Colour | Yellow | |
| Minimum Sound Level | 20dB | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Mount Type | Free | |
| Sounder Type | Multi-Tone Sounder | |
| Current Consumption | 540mA | |
| Series | PY X | |
| Terminal Type | Wire | |
| Bulb Type | Xenon | |
| Maximum Supply Voltage | 48V dc | |
| Sound Level at 1m | 101dB | |
| Minimum Operating Temperature | -40°C | |
| Housing Colour | Flame Red | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 101dB | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Number of Tones | 8 | |
| Housing Material | Polycarbonate (Base Part), ABS, Polycarbonate (Lens) | |
| Standards/Approvals | DIN EN ISO 7731, EN 60204-1, RoHS, EN 60825-1, EN 60529 (IP protection) | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Lens Colour Yellow | ||
Minimum Sound Level 20dB | ||
Current Type DC | ||
Light Effect Flashing | ||
Mount Type Free | ||
Sounder Type Multi-Tone Sounder | ||
Current Consumption 540mA | ||
Series PY X | ||
Terminal Type Wire | ||
Bulb Type Xenon | ||
Maximum Supply Voltage 48V dc | ||
Sound Level at 1m 101dB | ||
Minimum Operating Temperature -40°C | ||
Housing Colour Flame Red | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 101dB | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Number of Tones 8 | ||
Housing Material Polycarbonate (Base Part), ABS, Polycarbonate (Lens) | ||
Standards/Approvals DIN EN ISO 7731, EN 60204-1, RoHS, EN 60825-1, EN 60529 (IP protection) | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PY X Series Yellow Beacon, IP66 48V dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Yellow Beacon, IP66 24V dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Yellow Beacon, IP66 230V ac/dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Multicolour Beacon, IP66 48V dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Red Beacon, IP66 48V dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Amber Beacon, IP66 48V dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Yellow Beacon, IP66 24V ac/dc Free 101 dB @ 1m Multi-tone
- Pfannenberg PY X Series Yellow Beacon, IP66 230V ac Free 101 dB @ 1m Multi-Tone Sounder
