Pfannenberg PY X Series Red Beacon, IP66 48V dc Free 101 dB @ 1m Multi-Tone Sounder

Subtotal (1 unit)*

PHP215,440.06

(exc. VAT)

PHP241,292.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP215,440.06

*price indicative

RS Stock No.:
460-986
Distrelec Article No.:
303-69-752
Mfr. Part No.:
21556815055
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Lens Colour

Red

Minimum Sound Level

20dB

Current Type

DC

Light Effect

Flashing, Continuous, Blinking

Current Consumption

120mA

Sounder Type

Multi-Tone Sounder

Mount Type

Free

Series

PY X

Bulb Type

LED

Maximum Supply Voltage

48V dc

Minimum Operating Temperature

-40°C

Sound Level at 1m

101dB

Housing Colour

Light Grey

Maximum Operating Temperature

55°C

Maximum Sound Level

101dB

Hazardous Area Certification

No

IP Rating

IP66

Number of Tones

8

Housing Material

PC/ABS blend

Standards/Approvals

EN 60825-1, NEMA TYPE 4/4X, RoHS, DIN EN ISO 7731, EN 54 (fire alarm systems), DIN EN 842, DIN EN 981, EN 60204-1

COO (Country of Origin):
DE
The Pfannenberg Powerful flashing light sounder features an impact-proof polycarbonate lens for added durability. It is adaptable to many applications and stands out for its safe and simple mounting, ensuring easy installation in various environments.

Powerful flashing light with sounder with red hood and gray base in elegant pyramid design.

The PYRA series flashing light is not only adaptable to many applications, but it also stands out due to its safe and simple mounting

Installation options with external lugs or internal holes

Impact-proof lens made of polycarbonate

Various signal types and flashing frequencies can be selected, Blinking light 1 Hz / 2 Hz, Flashing light (0.1/0.5/0.75/1/2Hz)

Max. sound level 101 dB (A)

Volume control max. -20 dB

8 different tones adjustable

Dimensions: LxWxH: 114 x 166 x 124mm

Maximum visibility: 111m

Housing colours: grey (RAL 7035)

7 lens colours: clear, white, yellow, amber, red, green, blue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy