Pfannenberg PY X Series Amber Beacon, IP66 48V dc Free 101 dB @ 1m Multi-Tone Sounder

Subtotal (1 unit)*

PHP64,578.82

(exc. VAT)

PHP72,328.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP64,578.82

*price indicative

RS Stock No.:
460-473
Mfr. Part No.:
21555814000
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Minimum Sound Level

20dB

Lens Colour

Amber

Current Type

DC

Light Effect

Flashing

Current Consumption

540mA

Mount Type

Free

Sounder Type

Multi-Tone Sounder

Terminal Type

Wire

Series

PY X

Bulb Type

Xenon

Maximum Supply Voltage

48V dc

Minimum Operating Temperature

-40°C

Sound Level at 1m

101dB

Housing Colour

Flame Red

Maximum Operating Temperature

55°C

Maximum Sound Level

101dB

Hazardous Area Certification

No

Number of Tones

8

IP Rating

IP66

Housing Material

ABS, Polycarbonate (Lens), Polycarbonate (Base Part)

Standards/Approvals

DIN EN ISO 7731, EN 60204-1, EN 60529 (IP protection), EN 60825-1, RoHS

COO (Country of Origin):
DE
The Pfannenberg Powerful flashing light sounder features an impact-proof lens made of polycarbonate, ensuring durability. The sound pressure level can be reduced, and the flashing frequency is adjustable for customizable signaling. It is adaptable to many applications and stands out for its safe and simple mounting, making it easy to install in a variety of settings.

Powerful flashing light sounder with amber lens and red base in an elegant pyramid design

The PYRA series flashing light sounder is not only adaptable to many applications, but it also stands out due to its safe and simple mounting

Light and sounder can be controlled separately

The sound pressure level can be reduced and the flashing frequency can be adjusted (0.1/0.5/0.75/1 Hz)

Flashing lights can be operated in full synchronisation with each other

Installation options with external lugs or internal holes

Impact-proof lens made of polycarbonate

Stabilisation of the XENON tubes for increased resistance to shock and vibration

Soft start module (SSM) as standard and under-voltage detection

Service life: after 8 million flashes, still 70% light emission

Dimensions: LxWxH: 114 x 172 x 134mm

Maximum visibility: 283m

Housing colours: grey (RAL 7035), red (RAL 3000) or white (RAL 9003)

7 lens colours: clear, white, yellow, amber, red, green, blue

10 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy