Pfannenberg PAX Series Amber Beacon, IP66 24V dc Direct 122 dB @ 1m Multi-tone
- RS Stock No.:
- 461-012
- Mfr. Part No.:
- 23372804055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP39,041.21
(exc. VAT)
PHP43,726.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,041.21 |
*price indicative
- RS Stock No.:
- 461-012
- Mfr. Part No.:
- 23372804055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Lens Colour | Amber | |
| Minimum Sound Level | 12dB | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Current Consumption | 320mA | |
| Sounder Type | Multi-tone | |
| Mount Type | Direct | |
| Series | PAX | |
| Terminal Type | Fine Wire | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Sound Level at 1m | 122dB | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 122dB | |
| Number of Tones | 80 | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, DIN EN ISO 7731, EN 60204-1, EN 60825-1 | |
| Housing Material | ABS/Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Lens Colour Amber | ||
Minimum Sound Level 12dB | ||
Current Type DC | ||
Light Effect Flashing | ||
Current Consumption 320mA | ||
Sounder Type Multi-tone | ||
Mount Type Direct | ||
Series PAX | ||
Terminal Type Fine Wire | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Sound Level at 1m 122dB | ||
Housing Colour Red | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 122dB | ||
Number of Tones 80 | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, DIN EN ISO 7731, EN 60204-1, EN 60825-1 | ||
Housing Material ABS/Polycarbonate | ||
- COO (Country of Origin):
- DE
The Pfannenberg Compact flashing sounder in red with amber lens Sounder with an extremely broad frequency range - high proportion of low tones for extraordinarily good penetration of obstacles like doors or walls. Alerting in corridors is possible, so that it is not necessary to put a sounder in every room. The Sounder with an extremely broad frequency range - high proportion of low tones for extraordinarily good penetration of obstacles like doors or walls. Alerting in corridors is possible, so that it is not necessary to put a sounder in every room. The sounder and flashing light parts can be operated independently of each other.
64 basic tones can be selected, 80 tones are stored, that means tones for all areas of application and countries already exist (special devices are not required).
This has 3 more tones can be selected externally. Different tones can be generated with one single device.
Compact flashing sounder in red with amber lens
Secure mounting The electrical contact is only in the assembled base part
Wires can be connected according to the 'junction box' principle
IK 08 impact-proof housing
IP 66 Locking elements are outside of the sealing area (IP), an influence on the IP protection is ruled out.
Undetachable seals and locking elements
Maximum visibility: 377 m
Dimensions: LxWxH: 181 x 214 x 270 mm
Operating temperature: -40 + 55C
10 year warranty
Approvals (depending on the voltage or optional) UL | EAC | GL | MED
Related links
- Pfannenberg PAX Series Amber Beacon, IP66 24V dc Direct 122 dB @ 1m Multi-tone
- Pfannenberg PAX Series Red Beacon, IP66 24V dc Direct 105 dB @ 1m
- Pfannenberg PY X Series Amber Beacon, IP66 24V dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Amber Beacon, IP66 230V ac Free 101 dB @ 1m Multi-tone
- Pfannenberg PY X Series Amber Beacon, IP66 48V ac/dc Free 101 dB @ 1m Multi-tone
- Pfannenberg PY X Series Amber Beacon, IP66 48V dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Amber Beacon, IP66 230V ac Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Amber Beacon, IP66 230V ac/dc Free 101 dB @ 1m Multi-Tone Sounder
