Pfannenberg PAX Series Amber Beacon, IP66 24V dc Direct 122 dB @ 1m Multi-tone

Subtotal (1 unit)*

PHP37,780.51

(exc. VAT)

PHP42,314.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP37,780.51

*price indicative

RS Stock No.:
460-450
Mfr. Part No.:
23372804000
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Lens Colour

Amber

Minimum Sound Level

12dB

Current Type

DC

Light Effect

Flashing

Mount Type

Direct

Sounder Type

Multi-tone

Current Consumption

1.65A, 850A

Series

PAX

Terminal Type

Fine Wire

Maximum Supply Voltage

24V dc

Housing Colour

Red

Minimum Operating Temperature

-40°C

Sound Level at 1m

122dB

Maximum Operating Temperature

55°C

Maximum Sound Level

122dB

Number of Tones

80

Hazardous Area Certification

No

IP Rating

IP66

Housing Material

ABS/Polycarbonate

Standards/Approvals

RoHS, EN 60825-1, EN 60204-1, DIN EN ISO 7731

COO (Country of Origin):
DE
The Pfannenberg Compact flashing sounder in red with amber lens Sounder with an extremely broad frequency range - high proportion of low tones for extraordinarily good penetration of obstacles like doors or walls. Alerting in corridors is possible, so that it is not necessary to put a sounder in every room. The Sounder with an extremely broad frequency range - high proportion of low tones for extraordinarily good penetration of obstacles like doors or walls. Alerting in corridors is possible, so that it is not necessary to put a sounder in every room. The sounder and flashing light parts can be operated independently of each other.

64 basic tones can be selected, 80 tones are stored, that means tones for all areas of application and countries already exist (special devices are not required).

This has 3 more tones can be selected externally. Different tones can be generated with one single device.

Compact flashing sounder in red with amber lens

Secure mounting

The electrical contact is only in the assembled base part

Wires can be connected according to the 'junction box' principle

No tension / pressure on the clamping unit, no 'pinching' of wires

IK08 impact-proof housing

IP66 Locking elements are outside of the sealing area (IP), an influence on the IP protection is ruled out

Undetachable seals and locking elements

Maximum visibility: 377 m

Dimensions: LxWxH: 181 x 214 x 270 mm

Operating temperature: -40 + 55C

10 year warranty

Approvals (depending on the voltage or optional) UL | EAC | GL | MED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy