Pfannenberg ISM Series Green Beacon, IP65 24V dc Direct 105 dB @ 1m

Subtotal (1 unit)*

PHP76,851.13

(exc. VAT)

PHP86,073.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP76,851.13

*price indicative

RS Stock No.:
460-860
Distrelec Article No.:
303-69-812
Mfr. Part No.:
32035806000
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Lens Colour

Green

Current Type

DC

Light Effect

Blinking

Mount Type

Direct

Current Consumption

48mA

Series

ISM

Terminal Type

Cable

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-25°C

Housing Colour

Blue, Green, Red, Yellow

Sound Level at 1m

105dB

Maximum Operating Temperature

70°C

Maximum Sound Level

102dB

IP Rating

IP65

Hazardous Area Certification

No

Number of Tones

49

Standards/Approvals

IEC 825, RoHS, UL, DIN EN ISO 7731, EN 60204-1, EN 60825-1

Housing Material

ABS

COO (Country of Origin):
GB
The Pfannenberg Mini LED blinking sounder features a volume control for adjustable sound levels. It can be operated as a combination unit or separately, offering flexibility for different signaling needs.

Ex ATEX green LED blinking light/sounder combination

Intrinsically safe certified for zones 0 1 und 2

Very economical visual and acoustic alarm

Compact design with a diameter of just 88 mm

Alarm operated via certified zener barriers or galvanic isolators

49 loud tones at 102 dB(A)

Volume control

Signals can operate separately

Very well suited for fire alarm systems and direct control due to low power consumption

Self-synchronising sounder for clear tone perception

2 different externally controllable tones

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy