Pfannenberg ISM Series Amber Beacon, IP65 24V dc Side 105 dB @ 1m

Subtotal (1 unit)*

PHP69,864.66

(exc. VAT)

PHP78,248.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP69,864.66

*price indicative

RS Stock No.:
460-857
Distrelec Article No.:
303-70-015
Mfr. Part No.:
32035804000
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Lens Colour

Amber

Current Type

DC

Light Effect

Blinking

Current Consumption

48mA

Mount Type

Side

Terminal Type

Cable

Series

ISM

Maximum Supply Voltage

24V dc

Housing Colour

Blue, Green, Red, Yellow

Sound Level at 1m

105dB

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Maximum Sound Level

102dB

Number of Tones

49

IP Rating

IP65

Hazardous Area Certification

No

Housing Material

ABS

Standards/Approvals

UL, RoHS, IEC 825, EN 60825-1, EN 60204-1, DIN EN ISO 7731

COO (Country of Origin):
GB
The Pfannenberg Mini LED blinking sounder features a volume control for adjustable sound levels. It can be operated as a combination unit or separately, offering flexibility for different signaling needs.

Ex ATEX amber LED blinking light/sounder combination

Intrinsically safe certified for zones 0 1 und 2

Very economical visual and acoustic alarm

Compact design with a diameter of just 88 mm

Alarm operated via certified zener barriers or galvanic isolators

49 loud tones at 102 dB(A)

Volume control

Signals can operate separately

Very well suited for fire alarm systems and direct control due to low power consumption

Self-synchronising sounder for clear tone perception

2 different externally controllable tones

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy