Pfannenberg ISM Series Red Beacon, IP65 24V dc Direct 105 dB @ 1m
- RS Stock No.:
- 460-325
- Distrelec Article No.:
- 303-69-811
- Mfr. Part No.:
- 32035805000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP76,851.13
(exc. VAT)
PHP86,073.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,851.13 |
*price indicative
- RS Stock No.:
- 460-325
- Distrelec Article No.:
- 303-69-811
- Mfr. Part No.:
- 32035805000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Current Type | DC | |
| Light Effect | Blinking | |
| Mount Type | Direct | |
| Current Consumption | 48mA | |
| Terminal Type | Cable | |
| Series | ISM | |
| Maximum Supply Voltage | 24V dc | |
| Housing Colour | Red, Green, Yellow, Blue | |
| Sound Level at 1m | 105dB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 102dB | |
| Number of Tones | 49 | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, UL, EN 60825-1, IEC 825, DIN EN ISO 7731, EN 60204-1 | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Lens Colour Red | ||
Current Type DC | ||
Light Effect Blinking | ||
Mount Type Direct | ||
Current Consumption 48mA | ||
Terminal Type Cable | ||
Series ISM | ||
Maximum Supply Voltage 24V dc | ||
Housing Colour Red, Green, Yellow, Blue | ||
Sound Level at 1m 105dB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 102dB | ||
Number of Tones 49 | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, UL, EN 60825-1, IEC 825, DIN EN ISO 7731, EN 60204-1 | ||
Housing Material ABS | ||
- COO (Country of Origin):
- GB
The Pfannenberg Mini LED blinking sounder features a volume control for adjustable sound levels. It can be operated as a combination unit or separately, offering flexibility for different signaling needs.
Ex ATEX red LED blinking light/sounder combination
Intrinsically safe certified for zones 0 1 und 2
Very economical visual and acoustic alarm
Compact design with a diameter of just 88 mm
Alarm operated via certified zener barriers or galvanic isolators
49 loud tones at 102 dB(A)
Volume control
Signals can operate separately
Very well suited for fire alarm systems and direct control due to low power consumption
Self-synchronising sounder for clear tone perception
Related links
- Pfannenberg ISM Series Green Beacon, IP65 24V dc Direct 105 dB @ 1m
- Pfannenberg ISM Series Amber Beacon, IP65 24V dc Side 105 dB @ 1m
- Pfannenberg PAX Series Red Beacon, IP66 24V dc Direct 105 dB @ 1m
- RS PRO Red Beacon-Sounder Combination, IP65 24V Base 105 dB @ 1m Buzzer
- Werma 421 Series Red Sounder-Beacon Combination, IP65 24V ac/dc Surface Mount 105 dB @ 1m Electronic
- Moflash YL4IS Series Red IP65 24V dc Wall 100 dB @ 1m Intrinsically Safe Device
- Werma 431 Series Red Beacon-Sounder Combination, IP65 24V Base 114 dB @ 1m
- Werma 444 Series Red Beacon-Sounder Combination Base 114 dB @ 1m
