TE Connectivity OUAZ Series Relay, 1 A Load, Through Hole Mount, 120 V ac Load
- RS Stock No.:
- 680-865
- Mfr. Part No.:
- 9-1419130-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 75 units)*
PHP19,429.39
(exc. VAT)
PHP21,760.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,429.39 | PHP259.059 |
*price indicative
- RS Stock No.:
- 680-865
- Mfr. Part No.:
- 9-1419130-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 1A | |
| Product Type | Relay | |
| Mount Type | Through Hole | |
| Maximum Load Voltage | 120V ac | |
| Series | OUAZ | |
| Terminal Type | PC Pin | |
| Contact Configuration | SPDT | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 1A | ||
Product Type Relay | ||
Mount Type Through Hole | ||
Maximum Load Voltage 120V ac | ||
Series OUAZ | ||
Terminal Type PC Pin | ||
Contact Configuration SPDT | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB relay designed for reliable signal switching in various applications. This Compact relay offers excellent protection against environmental factors, thanks to its flux tight plastic cover. With multiple Coil voltage options, the OUAZ series ensures compatibility with a variety of circuit requirements. Ideal for high performance environments, this relay delivers efficient functionality, making it essential for telecommunications, office machines, and other electronic devices where space and durability are crucial.
Compact design optimised for space limited applications
Available in a range of Coil voltages ensuring versatility
Sealed construction provides enhanced protection against dust and moisture
Robust AgPd alloy contacts ensure reliable operation and longevity
Suitable for telecommunication and office machinery applications enhancing operational reliability
Designed to withstand functional shock and vibration ensuring durability in demanding environments
Meets international standards for environmental compliance making it suitable for global markets
Standard model features a standard suffix with options for customisation to meet specific requirements
Related links
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount, 480 V ac Load
- TE Connectivity V23154 Series Relay Socket Mount, 36 V Load
- TE Connectivity SSRK Series Relay DIN Rail Mount 280Vrms Control
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount, 480 V ac Load
- TE Connectivity Toggle Switch On-On Through Hole Terminal 120 V ac
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount, 480 V ac Load
- TE Connectivity 8-139311 Series Relay Board Mount 240V Control
- TE Connectivity SSRK Series Series Solid State Relay DIN Rail Mount 32V dc Control
