TE Connectivity SSRM Series Relay, 65 A Load, DIN Rail Mount, 600 V Load, 140Vrms Control
- RS Stock No.:
- 678-838
- Mfr. Part No.:
- 7-1393030-4
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP23,428.45
(exc. VAT)
PHP26,239.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,428.45 |
*price indicative
- RS Stock No.:
- 678-838
- Mfr. Part No.:
- 7-1393030-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 65A | |
| Product Type | Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V | |
| Maximum Control Voltage | 140Vrms | |
| Series | SSRM | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| Standards/Approvals | EU RoHS | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 65A | ||
Product Type Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V | ||
Maximum Control Voltage 140Vrms | ||
Series SSRM | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
Standards/Approvals EU RoHS | ||
Output Type AC | ||
- COO (Country of Origin):
- US
The TE Connectivity DIN rail mount solid state relay designed for high-current AC switching applications. It supports a load current of 65A and operates up to 600V AC, making it Ideal for industrial automation, motor control, and heating systems. This relay features zero-crossing paired SCR technology for efficient switching and includes an integrated heatsink for thermal management.
DIN rail mounting for streamlined panel integration
Supports up to 65A load current at 600V AC
Integrated heatsink and IP20 cover for enhanced safety and cooling
Related links
- TE Connectivity SSRM Series Solid State Relay DIN Mount 140Vrms Control
- TE Connectivity SSRM Series Series Solid State Relay DIN Rail Mount 32V dc Control
- TE Connectivity SSRK Series Relay DIN Rail Mount 280V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- TE Connectivity SSRK Series Series Solid State Relay DIN Rail Mount 32V Control
- TE Connectivity Solid State Relay Panel Mount Mount 32V Control
- Carlo Gavazzi RGC1S Series Solid State Relay DIN Rail Mount 32V dc Control
- TE Connectivity SSRK Series Relay DIN Rail Mount 280Vrms Control
