TE Connectivity 9-139312 Series Relay, 50 A Load, Surface Mount Mount, 600 V Load, 600V Control
- RS Stock No.:
- 678-682
- Mfr. Part No.:
- 9-1393127-9
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 2 units)*
PHP27,068.88
(exc. VAT)
PHP30,317.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,068.88 | PHP13,534.44 |
*price indicative
- RS Stock No.:
- 678-682
- Mfr. Part No.:
- 9-1393127-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 600V | |
| Maximum Control Voltage | 600V | |
| Series | 9-139312 | |
| Terminal Type | Screw | |
| Contact Configuration | CO | |
| Minimum Operating Temperature | -55°C | |
| On State Resistance | 75mΩ | |
| Maximum Operating Temperature | 80°C | |
| Height | 63.5mm | |
| Length | 85.7mm | |
| Standards/Approvals | UL | |
| Width | 63.8mm | |
| Output Type | Current, Voltage | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Maximum Load Current 50A | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 600V | ||
Maximum Control Voltage 600V | ||
Series 9-139312 | ||
Terminal Type Screw | ||
Contact Configuration CO | ||
Minimum Operating Temperature -55°C | ||
On State Resistance 75mΩ | ||
Maximum Operating Temperature 80°C | ||
Height 63.5mm | ||
Length 85.7mm | ||
Standards/Approvals UL | ||
Width 63.8mm | ||
Output Type Current, Voltage | ||
- COO (Country of Origin):
- MX
The TE Connectivity Relay designed for general purpose applications, facilitating the effective switching of AC and DC power with unparalleled reliability. This heavy duty relay is compliant with key industry standards, ensuring safe operation in various environments. With essential safety features baked in, it provides a reliable solution for your electrical control needs. Its low halogen content further signifies a commitment to environmentally responsible manufacturing practices, whilst its integration of personal protection guidelines highlights a focus on user safety when engaging with the product. Ideal for automated systems, the relay optimises performance across various sectors, striking a balance between efficiency and compliance.
Compliant with EU RoHS Directive 2011/65/EU ensuring it meets environmental standards
Low halogen content with Br Cl F I below 900 ppm per homogenous material promoting eco friendly utilisation
Provides effective switching capabilities for both AC and DC power systems
Includes safety usage statements encouraging responsible handling and user safety
Designed without halogenated flame retardants enhancing material safety
Not applicable for solder process capability streamlining installation for specific applications
Related links
- Siemens 3RF2 Series Solid State Relay Chassis Mount 600V Control
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 600V Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 600V Control
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 600V Control
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 600V Control
- TE Connectivity 9-139310 Series Relay Surface Mount Mount 24V Control
- Siemens SIRIUS Series Solid State Relay DIN Rail Mount, 600V Control
- TE Connectivity 9-146203 Series Relay Board Mount 250V Control
