SMC Pilot Operated Solenoid Valve VP742K-5YZD1-04FA, 3 Port, NC 1/2, 24V dc, 1/2
- RS Stock No.:
- 868-927
- Mfr. Part No.:
- VP742K-5YZD1-04FA
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,768.28
(exc. VAT)
PHP16,540.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,768.28 |
*price indicative
- RS Stock No.:
- 868-927
- Mfr. Part No.:
- VP742K-5YZD1-04FA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pilot Operated Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Number of Ports | 3 | |
| Inlet Port Size | 1/2 | |
| Default Valve Position | NC | |
| Outlet Port Size | 1/2 | |
| Inlet Thread Standard | G | |
| Inlet Connection Type | DIN | |
| Outlet Connection Type | DIN | |
| Series | VP700 | |
| Application | Air | |
| Body Material | Aluminium | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pilot Operated Solenoid Valve | ||
Supply Voltage 24V dc | ||
Number of Ports 3 | ||
Inlet Port Size 1/2 | ||
Default Valve Position NC | ||
Outlet Port Size 1/2 | ||
Inlet Thread Standard G | ||
Inlet Connection Type DIN | ||
Outlet Connection Type DIN | ||
Series VP700 | ||
Application Air | ||
Body Material Aluminium | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC 3 Port pilot operated valve designed for precise Air control in pneumatic systems. It delivers high flow performance with low power consumption for efficient operation.
Features a 3-port configuration for versatile installation
Constructed to ensure optimal control in pneumatic applications
Lightweight design at 1.18804 lb for easy handling and installation
Legacy product emphasising longevity and compatibility with existing systems
Related links
- SMC Pilot Operated Solenoid Valve VP742K-5YO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742-5DO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742-5DZ1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744-5YO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744-5DO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744-5Y1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742-5D1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744K-5YOD1-04FA NC 1/2 1/2
