Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-40-V-36-1-A1-15
- RS Stock No.:
- 853-071
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N14-40-V-36-1-A1-15
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,317.06
(exc. VAT)
PHP5,955.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,317.06 |
*price indicative
- RS Stock No.:
- 853-071
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N14-40-V-36-1-A1-15
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 4mm | |
| Body Material | Brass | |
| Series | VZWD | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Maximum Operating Pressure | 1.5 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 140°C | |
| Servo Assist | Yes | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 25ms | |
| Maximum Opening Time | 8ms | |
| Flow Factor Kv | 0.36m³/h | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 4mm | ||
Body Material Brass | ||
Series VZWD | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Maximum Operating Pressure 1.5 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 140°C | ||
Servo Assist Yes | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
Maximum Closing Time 25ms | ||
Maximum Opening Time 8ms | ||
Flow Factor Kv 0.36m³/h | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a directly actuated poppet valve designed for electrical actuation. It operates efficiently under various mounting positions and is suitable for handling multiple media types.
Soft sealing principle ensures reliable operation
Inline installation allows versatile mounting options
Electrical connection adheres to EN 175301-803 standards
Smooth flow with a nominal size of 4 mm
Medium compatibility includes compressed air, inert gases, and NEUTRAL fluids
Mechanical spring reset provides dependable control
IP65 degree of protection ensures durability against dust and water
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-40-V-36-1-A1-15-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-64-V-36-1-A1-4.5
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-10-V-36-1-A1-100
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-52-V-36-1-A1-9
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-25-V-36-1-A1-33
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-15-V-36-1-A1-80
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-30-V-36-1-A1-24
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-20-V-36-1-A1-40
