Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-25-V-36-1-A1-33

N

This image is representative of the product range

Subtotal (1 unit)*

PHP4,413.82

(exc. VAT)

PHP4,943.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,413.82

*price indicative

RS Stock No.:
852-494
Mfr. Part No.:
VZWD-B-L-M22C-M-N14-25-V-36-1-A1-33
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

2.5mm

Series

VZWD

Application

Compressed Air, Inert Gas, Mineral Oil

Body Material

Brass

Maximum Operating Pressure

3.3 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Maximum Closing Time

25ms

Flow Factor Kv

0.15m³/h

Maximum Opening Time

8ms

COO (Country of Origin):
DE
The Festo solenoid valve is a directly actuated poppet valve designed for efficient electrical operation in various installations. Its robust construction and versatile use make it suitable for managing fluid control in demanding environments.

Soft sealing principle ensures reliable operation

Inline installation allows for adaptable mounting positions

Handles a range of media including compressed Air and inert gases

Mechanical spring reset provides dependable performance

Duty cycle of 100% guarantees continuous operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy