Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-25-V-36-1-A1-33-R1

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,724.38

(exc. VAT)

PHP8,651.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,724.38

*price indicative

RS Stock No.:
852-316
Mfr. Part No.:
VZWD-B-L-M22C-M-G14-25-V-36-1-A1-33-R1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

2.5mm

Application

Compressed Air, Inert Gas, Mineral Oil

Body Material

High Alloy Stainless Steel

Series

VZWD

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

3.3 MPa

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Maximum Closing Time

25ms

Maximum Opening Time

8ms

Flow Factor Kv

0.15m³/h

COO (Country of Origin):
IT
The Festo solenoid valve is a directly actuated poppet valve designed for efficient control of various media, ensuring reliable performance in diverse applications.

Electrical actuation ensures quick response times

Soft sealing principle guarantees secure fluid containment

Suitable for inline installation, allowing versatility in setup

Offers a flow rate of 0.15 m³/h for effective fluid management

RoHS compliant, aligning with environmental standards

Operates effectively at medium pressures up to 3.3 MPa

High corrosion stress resistance enhances durability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy