Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-10-V-36-1-A1-100

N

This image is representative of the product range

Subtotal (1 unit)*

PHP4,413.82

(exc. VAT)

PHP4,943.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,413.82

*price indicative

RS Stock No.:
851-949
Mfr. Part No.:
VZWD-B-L-M22C-M-N14-10-V-36-1-A1-100
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

1mm

Series

VZWD

Body Material

Brass

Application

Compressed Air, Inert Gas, Mineral Oil

Maximum Operating Pressure

10 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Maximum Closing Time

25ms

Maximum Opening Time

8ms

Flow Factor Kv

0.04m³/h

COO (Country of Origin):
DE
The Festo solenoid valve designed for direct actuation in various applications. Its reliable operation in managing fluid flow is underpinned by robust features tailored for performance and efficiency.

Designed as a directly actuated poppet valve, ensuring prompt response

Electrical actuation facilitates seamless integration with automated systems

Soft sealing principle enhances leak prevention and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy