Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-10-V-36-1-A1-100-R1

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,724.38

(exc. VAT)

PHP8,651.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,724.38

*price indicative

RS Stock No.:
852-509
Mfr. Part No.:
VZWD-B-L-M22C-M-N18-10-V-36-1-A1-100-R1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

1mm

Body Material

High Alloy Stainless Steel

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Maximum Operating Pressure

10 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Flow Factor Kv

0.04m³/h

Maximum Closing Time

25ms

Maximum Opening Time

8ms

COO (Country of Origin):
IT
The Festo solenoid valve designed for efficient control of fluid flow. Its primary function is to provide reliable actuation in various industrial applications, ensuring optimal performance and durability.

Directly actuated poppet valve for precise flow control

Soft sealing principle minimises leakage and enhances efficiency

Operates within a medium pressure range of 0 MPa to 10 MPa

IP65 degree of protection guarantees reliable performance in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy