Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-10-V-36-2A-A1-100-R1

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,724.38

(exc. VAT)

PHP8,651.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,724.38

*price indicative

RS Stock No.:
851-512
Mfr. Part No.:
VZWD-B-L-M22C-M-N18-10-V-36-2A-A1-100-R1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

1mm

Series

VZWD

Body Material

High Alloy Stainless Steel

Application

Compressed Air, Inert Gas, Mineral Oil

Maximum Operating Pressure

10 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Maximum Closing Time

25ms

Maximum Opening Time

8ms

Flow Factor Kv

0.04m³/h

COO (Country of Origin):
DE
The Festo direct-acting solenoid valve designed for efficient fluid control. Its primary function is to manage the flow of media such as compressed Air and NEUTRAL fluids within various industrial applications.

Utilises a robust soft sealing principle for reliable operation

Operates in any mounting position, ensuring flexibility in installation

Has a nominal size of 1 mm, Ideal for precise flow regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy