Festo Direct Operated Solenoid Valve VSVA-B-M52-AZT-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP13,868.08

(exc. VAT)

PHP15,532.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,868.08

*price indicative

RS Stock No.:
852-663
Mfr. Part No.:
VSVA-B-M52-AZT-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Application

Control Valve

Body Material

Aluminium

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1.6 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

56ms

Maximum Closing Time

64ms

COO (Country of Origin):
HU
The Festo solenoid valve offers reliable control of pneumatic functions and is designed for efficient operation in industrial applications, ensuring optimal flow management.

5/2-way valve function with electrical actuation for versatile control

Nominal flow rate up to 4100 l/min, maximising system efficiency

Operating pressure range from -0.09 MPa to 1.6 MPa, accommodating various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy