Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-25-V-30-3A-A1-16

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,811.38

(exc. VAT)

PHP4,268.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,811.38

*price indicative

RS Stock No.:
852-318
Mfr. Part No.:
VZWD-B-L-M22C-M-N14-25-V-30-3A-A1-16
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

2.5mm

Application

Compressed Air, Inert Gas, Mineral Oil

Body Material

Brass

Series

VZWD

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1.6 MPa

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Flow Factor Kv

0.15m³/h

Maximum Closing Time

25ms

Maximum Opening Time

8ms

COO (Country of Origin):
DE
The Festo solenoid valve designed for efficient operation in various mediums. This device provides direct actuation coupled with a reliable sealing principle, ensuring precise control in multiple applications.

Directly actuated poppet valve provides enhanced responsiveness

Electrical actuation simplifies integration with automation systems

Soft sealing principle ensures effective medium containment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy