Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-25-V-30-2A-A1-16
- RS Stock No.:
- 852-136
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N14-25-V-30-2A-A1-16
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP3,811.38
(exc. VAT)
PHP4,268.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,811.38 |
*price indicative
- RS Stock No.:
- 852-136
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N14-25-V-30-2A-A1-16
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 2.5mm | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Series | VZWD | |
| Body Material | Brass | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1.6 MPa | |
| Maximum Operating Temperature | 140°C | |
| Servo Assist | Yes | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 0.15m³/h | |
| Maximum Closing Time | 25ms | |
| Maximum Opening Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 2.5mm | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Series VZWD | ||
Body Material Brass | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1.6 MPa | ||
Maximum Operating Temperature 140°C | ||
Servo Assist Yes | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
Flow Factor Kv 0.15m³/h | ||
Maximum Closing Time 25ms | ||
Maximum Opening Time 8ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a directly actuated poppet valve designed for efficient electrical operation, accommodating various media and ensuring reliable performance across multiple applications.
Soft sealing principle enhances reliability and reduces leakage
Versatile mounting position allows for inline installation flexibility
Compatible with a broad range of media including compressed Air and inert gases
Robust construction with brass housing for durability
Ensures high operational efficiency with a duty cycle of 100%
Delivers precise control with quick switching times of 8 MS and 25 MS
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-25-V-30-3A-A1-16
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-25-V-36-2A-A1-35
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-25-V-36-2A-A1-35-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-25-V-30-2A-A1-16
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-30-V-30-2A-A1-15
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-40-V-30-2A-A1-8
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-15-V-30-2A-A1-30
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-10-V-30-2A-A1-80
