Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-10-V-30-2A-A1-80
- RS Stock No.:
- 851-522
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N14-10-V-30-2A-A1-80
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,811.38
(exc. VAT)
PHP4,268.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,811.38 |
*price indicative
- RS Stock No.:
- 851-522
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N14-10-V-30-2A-A1-80
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 1mm | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Series | VZWD | |
| Body Material | Brass | |
| Maximum Operating Pressure | 8 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EU RoHS | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 25ms | |
| Flow Factor Kv | 0.04m³/h | |
| Maximum Opening Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 1mm | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Series VZWD | ||
Body Material Brass | ||
Maximum Operating Pressure 8 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EU RoHS | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Maximum Closing Time 25ms | ||
Flow Factor Kv 0.04m³/h | ||
Maximum Opening Time 8ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve offers precise control in fluid handling applications with its direct actuation design, ensuring effective operation in various environments. This robust valve is Ideal for efficiently managing medium pressure conditions.
Directly actuated poppet valve design ensures reliable operation
Electrical actuation allows for precise control and quick response times
Soft sealing principle enhances reliability and reduces leakage
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-10-V-30-1-A1-80
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-10-V-30-3A-A1-80
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-10-V-36-2A-A1-100
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-30-V-30-2A-A1-15
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-10-V-36-2A-A1-100-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-25-V-30-2A-A1-16
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-40-V-30-2A-A1-8
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-15-V-30-2A-A1-30
