Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-10-V-30-1-A1-80

N

Subtotal (1 unit)*

PHP3,811.38

(exc. VAT)

PHP4,268.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,811.38

*price indicative

RS Stock No.:
851-531
Mfr. Part No.:
VZWD-B-L-M22C-M-N14-10-V-30-1-A1-80
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

1mm

Application

Compressed Air, Inert Gas, Mineral Oil

Body Material

Brass

Series

VZWD

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

8 MPa

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Flow Factor Kv

0.04m³/h

Maximum Closing Time

25ms

Maximum Opening Time

8ms

COO (Country of Origin):
IT
The Festo solenoid valve is a directly actuated poppet valve designed for efficient control of compressed Air and inert gases in various systems. Its compatible design ensures versatile installation and operation across different applications.

Electrical actuation enables precise control of fluid flow

Soft sealing principle enhances reliability and reduces leakage

Inline installation facilitates easy integration into existing systems

Operating across a medium pressure range of 0 to 8 MPa ensures adaptability

Maximum media temperature withstands conditions from -10 °C to 140 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy