Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-40-V-30-3A-A1-8

N

Subtotal (1 unit)*

PHP5,317.06

(exc. VAT)

PHP5,955.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,317.06

*price indicative

RS Stock No.:
852-505
Mfr. Part No.:
VZWD-B-L-M22C-M-N14-40-V-30-3A-A1-8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

4mm

Body Material

Brass

Series

VZWD

Application

Compressed Air, Inert Gas, Mineral Oil

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

0.8 MPa

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Maximum Opening Time

8ms

Maximum Closing Time

25ms

Flow Factor Kv

0.36m³/h

COO (Country of Origin):
DE
The Festo solenoid valve is a directly actuated poppet valve designed for efficient electrical actuation, suitable for various mounting positions and inline installations, ensuring reliability in dynamic environments.

Features soft sealing principle for effective performance

Supports a medium pressure range from 0 to 0.8 MPa

Provides a fast switching time, with only 8 MS to activate

Maintains a duty cycle of 100% for continuous operation

IP65 protection class ensures resilience against dust and moisture

Compliant with RoHS standards for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy