Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-40-V-30-3A-A1-8
- RS Stock No.:
- 852-315
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G14-40-V-30-3A-A1-8
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,317.06
(exc. VAT)
PHP5,955.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,317.06 |
*price indicative
- RS Stock No.:
- 852-315
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G14-40-V-30-3A-A1-8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 4mm | |
| Series | VZWD | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Body Material | Brass | |
| Maximum Operating Pressure | 0.8 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 140°C | |
| Servo Assist | Yes | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 8ms | |
| Flow Factor Kv | 0.36m³/h | |
| Maximum Closing Time | 25ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 4mm | ||
Series VZWD | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Body Material Brass | ||
Maximum Operating Pressure 0.8 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 140°C | ||
Servo Assist Yes | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
Maximum Opening Time 8ms | ||
Flow Factor Kv 0.36m³/h | ||
Maximum Closing Time 25ms | ||
- COO (Country of Origin):
- IT
The Festo solenoid valve effectively controls fluid flow with its electrical actuation, ensuring reliability in various applications. This product supports multiple mediums, making it suitable for demanding environments.
Directly actuated poppet valve design provides reliable operation
Soft sealing principle enhances leak prevention
Compact inline installation allows for versatile mounting positions
Handles a wide range of media, including compressed Air and inert gases
Robust casing constructed from brass ensures durability
Low power consumption with a pick-up power of only 20.0 VA
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-40-V-30-3A-A1-8-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-40-V-30-3A-A1-8
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-40-V-30-3A-A1-8
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-40-V-30-3A-A1-8
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-40-V-30-3A-A1-8-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-40-V-30-3A-A1-8-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-40-V-30-3A-A1-8-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-20-V-30-3A-A1-22
