Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-40-V-36-1-A1-15-R1

N

This image is representative of the product range

Subtotal (1 unit)*

PHP8,928.44

(exc. VAT)

PHP9,999.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,928.44

*price indicative

RS Stock No.:
851-948
Mfr. Part No.:
VZWD-B-L-M22C-M-G14-40-V-36-1-A1-15-R1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

4mm

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Body Material

High Alloy Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1.5 MPa

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Maximum Closing Time

25ms

Maximum Opening Time

8ms

Flow Factor Kv

0.36m³/h

COO (Country of Origin):
IT
The Festo solenoid valve is a directly actuated device designed for efficient control of compressed Air and other inert mediums. It operates via electrical actuation and offers versatile installation options to suit various applications.

Soft sealing principle ensures reliable performance

Electrical connection complies with EN 175301-803 standards

Compact square design allows for flexible mounting positions

Closed valve function with a maximum flow rate of 0.36 m³/h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy