Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-40-V-36-1-A1-15-R1

N

This image is representative of the product range

Subtotal (1 unit)*

PHP8,928.44

(exc. VAT)

PHP9,999.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,928.44

*price indicative

RS Stock No.:
852-962
Mfr. Part No.:
VZWD-B-L-M22C-M-N18-40-V-36-1-A1-15-R1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

4mm

Application

Compressed Air, Inert Gas, Mineral Oil

Body Material

High Alloy Stainless Steel

Series

VZWD

Maximum Operating Pressure

1.5 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Maximum Closing Time

25ms

Flow Factor Kv

0.36m³/h

Maximum Opening Time

8ms

COO (Country of Origin):
DE
The Festo direct-acting poppet valve designed primarily for electrical actuation. This product offers reliable control of various media under diverse operational conditions.

Sealing principle ensures optimal performance with soft sealing features

Permissible ambient temperature ranges from -10 °C to 80 °C

Offers a nominal size of 4 mm, Ideal for Compact applications

The product guarantees a duty cycle of 100% for continuous operation

Corrosion resistance class 3 supports high-stress environments

Features a degree of protection rating of IP65 for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy