Festo Solenoid Valve CPE10-M1BH-5L-M5, 5 Port, 5/2-Way M7, M7
- RS Stock No.:
- 723-675
- Mfr. Part No.:
- CPE10-M1BH-5L-M5
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP13,447.12
(exc. VAT)
PHP15,060.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,447.12 |
*price indicative
- RS Stock No.:
- 723-675
- Mfr. Part No.:
- CPE10-M1BH-5L-M5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Solenoid Valve | |
| Number of Ports | 5 | |
| Inlet Port Size | M7 | |
| Outlet Port Size | M7 | |
| Default Valve Position | 5/2-Way | |
| Inlet Connection Type | M5 | |
| Outlet Connection Type | Threaded | |
| Orifice Diameter | 4mm | |
| Body Material | Aluminium | |
| Application | General-Purpose Pneumatic Control | |
| Series | CPE10 | |
| Outlet Thread Standard | ISO 228/1 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | cULus | |
| Maximum Closing Time | 20ms | |
| Flow Factor Kv | 180L/min | |
| Maximum Opening Time | 16ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Solenoid Valve | ||
Number of Ports 5 | ||
Inlet Port Size M7 | ||
Outlet Port Size M7 | ||
Default Valve Position 5/2-Way | ||
Inlet Connection Type M5 | ||
Outlet Connection Type Threaded | ||
Orifice Diameter 4mm | ||
Body Material Aluminium | ||
Application General-Purpose Pneumatic Control | ||
Series CPE10 | ||
Outlet Thread Standard ISO 228/1 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 0.8 Mpa | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification cULus | ||
Maximum Closing Time 20ms | ||
Flow Factor Kv 180L/min | ||
Maximum Opening Time 16ms | ||
- COO (Country of Origin):
- DE
The Festo Solenoid Valve is engineered for precise control in pneumatic applications. Designed as a 5/2-way, monostable valve, it facilitates efficient flow management through a streamlined construction width of 10 mm.
Features an electric actuation type
Designed with a piston gate valve construction
Incorporates a mechanical spring reset system
Complies with UL approval standards
Includes IP65 degree of protection
Related links
- Festo Solenoid Valve CPE10-M1BH-5/3E-M5-B Closed M7, M7
- Festo Solenoid Valve CPE10-M1BH-5/3G-QS6-B Closed M7, M7
- Festo Solenoid Pilot Valve - Electric G CPE Series 196927
- Festo Solenoid Pilot Valve - Electric G CPE Series 196883
- Festo Solenoid Pilot Valve - Electric M7 CPE Series 196915
- Festo Solenoid Valve CPE14-M1BH-5/3E-1/8 5/2-Way G 1/8, G 1/8
- Festo Solenoid Pilot Valve - Electric G 1/8 CPE Series 196941
- Festo Solenoid Valve CPE18-M1H-5L-QS-10 5/2-Way QS-10, QS-10
