Festo Solenoid Valve CPE10-M1BH-5/3G-QS6-B, 5 Port, Closed M7, M7

Subtotal (1 unit)*

PHP21,968.47

(exc. VAT)

PHP24,604.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,968.47

*price indicative

RS Stock No.:
723-645
Mfr. Part No.:
CPE10-M1BH-5/3G-QS6-B
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Solenoid Valve

Number of Ports

5

Inlet Port Size

M7

Outlet Port Size

M7

Default Valve Position

Closed

Outlet Connection Type

QS (Quick Start/Quick Connect)

Inlet Connection Type

Push-in

Orifice Diameter

4mm

Application

General-Purpose Pneumatic Control

Body Material

Aluminium

Series

CPE10

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

0.8 Mpa

Outlet Thread Standard

ISO 228/1

Maximum Operating Temperature

50°C

Standards/Approvals

UL

Hazardous Area Certification

cULus

Maximum Opening Time

16ms

Maximum Closing Time

20ms

Flow Factor Kv

300L/min

COO (Country of Origin):
DE
The Festo Solenoid Valve is engineered for precise control in pneumatic systems, delivering exceptional performance in a Compact design. It facilitates a 5/3 closed valve function, Ideal for managing compressed Air applications with a range of operating pressures from 0.3 MPa to 0.8 MPa.

Features an electric actuation type

Designed with a piston gate valve construction

Incorporates a mechanical spring reset system

Complies with UL approval standards

Includes IP65 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy