RS PRO Solenoid Valve, 2 Port, NC 1/2 in, 1/2 in
- RS Stock No.:
- 671-530
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP25,472.01
(exc. VAT)
PHP28,528.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 10 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP25,472.01 |
*price indicative
- RS Stock No.:
- 671-530
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | 1/2 in | |
| Default Valve Position | NC | |
| Outlet Port Size | 1/2 in | |
| Outlet Connection Type | Threaded | |
| Inlet Thread Standard | G | |
| Inlet Connection Type | Threaded | |
| Orifice Diameter | 14mm | |
| Application | Car Wash, Chemical, Gas, Industrial Process, Liquid, Medical, Oil, Petrochemical, Steam, Water | |
| Body Material | 316L Stainless Steel | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | REACH | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 2.75m³/h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size 1/2 in | ||
Default Valve Position NC | ||
Outlet Port Size 1/2 in | ||
Outlet Connection Type Threaded | ||
Inlet Thread Standard G | ||
Inlet Connection Type Threaded | ||
Orifice Diameter 14mm | ||
Application Car Wash, Chemical, Gas, Industrial Process, Liquid, Medical, Oil, Petrochemical, Steam, Water | ||
Body Material 316L Stainless Steel | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 16 bar | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals REACH | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Flow Factor Kv 2.75m³/h | ||
- COO (Country of Origin):
- IT
RS PRO 316L Stainless Steel Solenoid Valve 2.75 m³/h
Features and Benefits
Flow Factor Kv of 2.75 m³/h: Ensures efficient fluid control and flow management.
Threaded Inlet and Outlet Connections: Facilitates easy installation and secure connections.
NC Default Valve Position: Ensures the valve is normally closed for safety and control.
Maximum Operating Pressure of 16 bar: Suitable for high-pressure applications.
Wide Temperature Range: Operates effectively between -10 °C and 140 °C.
Servo Assist: Enhances valve operation and reliability.
REACH Compliant: Meets essential safety and environmental standards.
Applications
Chemical
Gas
Industrial Process
Liquid
Medical
Oil
Petrochemical
Steam
Water
Additional Information
Not certified for hazardous areas.
Complies with REACH standards for safety and environmental protection.
