RS PRO Solenoid Valve, 2 Port, NC 1/2 in, 1/2 in

Subtotal (1 unit)*

PHP7,872.50

(exc. VAT)

PHP8,817.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,872.50

*price indicative

RS Stock No.:
671-518
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

1/2 in

Outlet Port Size

1/2 in

Default Valve Position

NC

Outlet Connection Type

Threaded

Inlet Thread Standard

G

Inlet Connection Type

Threaded

Orifice Diameter

14mm

Body Material

Brass

Inlet Port Gender

Female

Application

Car Wash, Gas, Industrial Process, Liquid, Medical, Oil, Steam, Vacuum, Water

Outlet Port Gender

Female

Maximum Operating Pressure

18 bar

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Maximum Operating Temperature

90°C

Servo Assist

Yes

Standards/Approvals

REACH

Hazardous Area Certification

No

Flow Factor Kv

2.75m³/h

COO (Country of Origin):
IT

RS PRO Brass Solenoid Valve 2.75 m³/h


The RS PRO Brass Solenoid Valve is designed for controlling the flow of various fluids in industrial applications. With a flow factor of 2.75 m³/h, this valve is Ideal for use in systems requiring reliable and efficient fluid control. Its normally closed (NC) position ensures safety and control in automated processes.

Features and Benefits


Brass Body Material: Provides durability and resistance to corrosion.
Flow Factor of 2.75 m³/h: Ensures efficient fluid control.
Threaded Inlet and Outlet Connections: Allows for easy installation and maintenance.
Maximum Operating Pressure of 18 bar: Suitable for high-pressure applications.
Operating Temperature Range from -10 °C to 90 °C: Versatile for various temperature conditions.
Servo Assist: Enhances performance in low-pressure systems.
REACH Compliant: Meets essential safety and environmental standards.

Applications


Car Wash Systems
Gas Distribution
Industrial Processes
Liquid Handling
Medical Equipment
Oil Processing
Steam Systems
Vacuum Systems
Water Treatment

Additional Information


Inlet and outlet ports are G 1/2 inch threaded for compatibility with standard fittings. The valve is designed with two ports and features a 14 mm orifice diameter for optimal flow control.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy