RS PRO Solenoid Valve, 2 Port, NC 1-1/2 in, 1-1/2 in
- RS Stock No.:
- 671-527
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP33,396.19
(exc. VAT)
PHP37,403.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 5 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP33,396.19 |
*price indicative
- RS Stock No.:
- 671-527
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | 1-1/2 in | |
| Outlet Port Size | 1-1/2 in | |
| Default Valve Position | NC | |
| Inlet Thread Standard | G | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Orifice Diameter | 40mm | |
| Inlet Port Gender | Female | |
| Application | Agriculture, Car Wash, Gas, Industrial Process, Irrigation Systems, Liquid, Oil, Refrigeration, Vacuum, Water | |
| Body Material | Brass | |
| Series | RS PRO | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | REACH | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 25.3m³/h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size 1-1/2 in | ||
Outlet Port Size 1-1/2 in | ||
Default Valve Position NC | ||
Inlet Thread Standard G | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Orifice Diameter 40mm | ||
Inlet Port Gender Female | ||
Application Agriculture, Car Wash, Gas, Industrial Process, Irrigation Systems, Liquid, Oil, Refrigeration, Vacuum, Water | ||
Body Material Brass | ||
Series RS PRO | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals REACH | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Flow Factor Kv 25.3m³/h | ||
- COO (Country of Origin):
- IT
RS PRO Brass Solenoid Valve 25.3 m³/h
Features and Benefits
Flow Factor of 25.3 m³/h: Allows for high flow rates, suitable for demanding applications.
Threaded Connection Type: Ensures easy installation and secure connections.
Maximum Operating Pressure of 16 bar: Suitable for high-pressure systems.
Wide Temperature Range: Operates effectively between -10 °C and 90 °C.
Servo Assist: Enhances performance in low-pressure applications.
REACH Compliant: Meets essential safety and environmental standards.
Applications
Car Wash
Gas
Industrial Process
Irrigation Systems
Liquid
Oil
Refrigeration
Vacuum
Water
Additional Information
Number of Ports: 2
Default Valve Position: Normally Closed
Inlet and Outlet Port Gender: Female
This solenoid valve is a versatile solution for controlling fluid flow across a range of industries, ensuring optimal performance and safety.
