AirTAC Pilot Operated Solenoid Valve ESV430PA, 5 Port, 220V ac
- RS Stock No.:
- 658-178
- Mfr. Part No.:
- ESV430PA
- Manufacturer:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
PHP5,977.57
(exc. VAT)
PHP6,694.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,977.57 |
*price indicative
- RS Stock No.:
- 658-178
- Mfr. Part No.:
- ESV430PA
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pilot Operated Solenoid Valve | |
| Supply Voltage | 220V ac | |
| Number of Ports | 5 | |
| Series | ESV | |
| Application | Solenoid | |
| Maximum Operating Pressure | 0.7 MPa | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 5599/1 | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pilot Operated Solenoid Valve | ||
Supply Voltage 220V ac | ||
Number of Ports 5 | ||
Series ESV | ||
Application Solenoid | ||
Maximum Operating Pressure 0.7 MPa | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 5599/1 | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Pilot Operated Solenoid Valve ESV430EA 220V ac
- AirTAC Pilot Operated Solenoid Valve 4V230P08AG 220V ac, 1/4 in
- AirTAC Pilot Operated Solenoid Valve 4V430E15AG 220V ac, 1/2 in
- AirTAC Pilot Operated Solenoid Valve 2WA15015AG NC 1/2 in 1/2 in
- AirTAC Pilot Operated Solenoid Valve 2WA20020AG NC 3/4 in 3/4 in
- AirTAC Pilot Operated Solenoid Valve 2WA25025AG NC 1 in 1 in
- AirTAC Pilot Operated Solenoid Valve ESV430EB 24V dc
- AirTAC Pilot Operated Solenoid Valve ESV420B 24V dc
