AirTAC Pilot Operated Solenoid Valve 2WA20020AG, 2 Port, NC 3/4 in, 220V ac, 3/4 in
- RS Stock No.:
- 657-569
- Mfr. Part No.:
- 2WA20020AG
- Manufacturer:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
PHP2,584.47
(exc. VAT)
PHP2,894.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 25, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP2,584.47 |
*price indicative
- RS Stock No.:
- 657-569
- Mfr. Part No.:
- 2WA20020AG
- Manufacturer:
- AirTAC
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pilot Operated Solenoid Valve | |
| Supply Voltage | 220V ac | |
| Number of Ports | 2 | |
| Inlet Port Size | 3/4 in | |
| Default Valve Position | NC | |
| Outlet Port Size | 3/4 in | |
| Outlet Connection Type | Threaded | |
| Inlet Thread Standard | G | |
| Inlet Connection Type | Threaded | |
| Orifice Diameter | 20mm | |
| Body Material | Stainless Steel | |
| Inlet Port Gender | Female | |
| Series | 2WA | |
| Application | Fluid Control | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pilot Operated Solenoid Valve | ||
Supply Voltage 220V ac | ||
Number of Ports 2 | ||
Inlet Port Size 3/4 in | ||
Default Valve Position NC | ||
Outlet Port Size 3/4 in | ||
Outlet Connection Type Threaded | ||
Inlet Thread Standard G | ||
Inlet Connection Type Threaded | ||
Orifice Diameter 20mm | ||
Body Material Stainless Steel | ||
Inlet Port Gender Female | ||
Series 2WA | ||
Application Fluid Control | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Pilot Operated Solenoid Valve 2WA20020BG NC 3/4 in 3/4 in
- AirTAC Pilot Operated Solenoid Valve 2WA15015AG NC 1/2 in 1/2 in
- AirTAC Pilot Operated Solenoid Valve 2WA25025AG NC 1 in 1 in
- AirTAC Pilot Operated Solenoid Valve 2WA25025BG NC 1 in 1 in
- AirTAC Pilot Operated Solenoid Valve 4V230P08AG 220V ac, 1/4 in
- AirTAC Pilot Operated Solenoid Valve ESV430EA 220V ac
- AirTAC Pilot Operated Solenoid Valve ESV430PA 220V ac
- AirTAC Pilot Operated Solenoid Valve 4V430E15AG 220V ac, 1/2 in
