AirTAC Pilot Operated Solenoid Valve ESV430EB, 5 Port, 24V dc
- RS Stock No.:
- 657-326
- Mfr. Part No.:
- ESV430EB
- Manufacturer:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
PHP5,977.57
(exc. VAT)
PHP6,694.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,977.57 |
*price indicative
- RS Stock No.:
- 657-326
- Mfr. Part No.:
- ESV430EB
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Supply Voltage | 24V dc | |
| Product Type | Pilot Operated Solenoid Valve | |
| Number of Ports | 5 | |
| Application | Solenoid | |
| Series | ESV | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 5599/1 | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Supply Voltage 24V dc | ||
Product Type Pilot Operated Solenoid Valve | ||
Number of Ports 5 | ||
Application Solenoid | ||
Series ESV | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 5599/1 | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Pilot Operated Solenoid Valve ESV420B 24V dc
- AirTAC Pilot Operated Solenoid Valve ESV430CB 24V dc
- AirTAC Pilot Operated Solenoid Valve ESV430PB 24V dc
- AirTAC Pilot Operated Solenoid Valve 4V230C08EG 24V ac, 1/4 in
- AirTAC Pilot Operated Solenoid Valve 6D0520NOB 24V dc
- AirTAC Pilot Operated Solenoid Valve 4V330P10BG 24V dc, 3/8 in
- AirTAC Pilot Operated Solenoid Valve 4V330E10EG 24V ac, 3/8 in
- AirTAC Pilot Operated Solenoid Valve 4V130P06EG 24V ac, 1/8 in
